TRU COMPONENTS 1557515 Metal film resistor 2.7 MΩ Axial 0.6 W 1% 0207

MPN
1557515
EAN-13
2050004833164
Order Code
17-8340
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)

Discontinued


TRU COMPONENTS 1557515 exemplifies a reliable metal film resistor designed with precision engineering. This resistor offers a resistance value of 2.7 MO and operates within a tight tolerance of 1%, ensuring minimal deviation from its specified resistance. Engineered for robust performance, the resistor features an axial lead configuration in a 0207 package and supports a power rating of 0.6 W. Its construction is optimal for maintaining consistent impedance in circuits, making it suitable for use in a variety of electronic applications such as signal processing, instrumentation, and precise control systems. The metal film construction of the resistor further enhances its stability and reliability in various environmental conditions.
Type Metal film resistor
Resistance 2.7mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot