TRU COMPONENTS 1557514 Metal film resistor 2.49 kΩ Axial lead 0207 0.6 W 1%

MPN
1557514
EAN-13
2050004833775
Order Code
17-8339
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,097 in stock

TRU COMPONENTS 1557514 is a precision metal film resistor featuring a resistance value of 2.49 kO, ideal for applications requiring tight tolerance and stability. This axial lead resistor conforms to the 0207 package size and supports a power rating of 0.6 watts, with an excellent tolerance of 1%, making it suitable for precision circuits where accurate resistance is critical. Designed to minimise noise and provide high-frequency performance, it is commonly utilised in audio and control systems, measurement devices, and other electronic applications requiring reliable and consistent impedance. The resistor's durable construction and reliable performance enhance its suitability for demanding environments, making it a preferred choice for engineers seeking precision and reliability.
Type Metal film resistor
Resistance 2.49kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot