TRU COMPONENTS 1557513 Metal film resistor 2.2 kΩ Axial lead 0207 0.6 W 1%

MPN
1557513
EAN-13
2050004833768
Order Code
17-8338
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,840 in stock

TRU COMPONENTS 1557513 is a metal film resistor with a resistance value of 2.2 kO, featuring an axial lead configuration in a 0207 package size. Designed to provide precise resistance with a power rating of 0.6 W and a tolerance of 1%, this resistor is ideal for applications requiring high accuracy and stability, such as signal processing, precision instrumentation, and control systems. The metal film construction offers low noise characteristics and excellent temperature coefficient performance, making it suitable for environments where minimal impedance fluctuation is paramount. This component is particularly useful in circuits demanding reliable electrical performance and consistent resistor values under various operational conditions.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot