TRU COMPONENTS 1557512 Metal film resistor 29.4 kΩ Axial lead 0207 0.6 W 1%

MPN
1557512
EAN-13
2050004833751
Order Code
17-8337
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,361 in stock

TRU COMPONENTS 1557512 is a metal film resistor designed for precision electronic applications, featuring a resistance value of 29.4 kO. This component, identified by the part number 02050004833751, utilises an axial lead configuration suitable for standard mounting techniques. Constructed to handle a power rating of 0.6 W, it ensures reliable performance within circuits requiring resistance stability. With a tolerance of 1%, the resistor provides accurate impedance, making it ideal for use in audio equipment, measurement devices, and other high-precision electronic applications. The 0207 package size facilitates straightforward integration into a wide range of circuitry, offering enduring durability and performance consistency in diverse environments.
Type Metal film resistor
Resistance 29.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot