TRU COMPONENTS 1557508 Metal film resistor 220 Ω Axial lead 0207 0.6 W 1%

MPN
1557508
EAN-13
2050004833720
Order Code
17-8335
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,714 in stock

TRU COMPONENTS 1557508 is a metal film resistor with a resistance of 220 ohms, featuring an axial lead form factor and conforming to the 0207 package size. This resistor is designed with a power rating of 0.6 watts and offers a tolerance of 1%, making it suitable for applications requiring high precision and stability under varied environmental conditions. Metal film resistors are renowned for their low noise and long-term reliability, making this component ideal for use in precision analogue circuits, voltage dividers, and audio equipment. The 1557508 model is optimised for use in both industrial and consumer electronic devices where consistent impedance and thermal resistance are critical. With its robust construction, this resistor serves effectively in ensuring circuit integrity in applications such as signal processing and instrumentation.
Type Metal film resistor
Resistance 220Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot