TRU COMPONENTS 1557506 Metal film resistor 205 Ω Axial lead 0207 0.6 W 1%

MPN
1557506
EAN-13
2050004833706
Order Code
17-8334
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)

Discontinued


TRU COMPONENTS 1557506 is a high-precision metal film resistor with a resistance of 205 ohms, designed for versatile applications in electronic circuits. This resistor features an axial lead configuration in the standard 0207 package, making it suitable for through-hole mounting in a variety of electronic designs. It is capable of handling a power rating of 0.6 watts and offers a tight tolerance of 1%, ensuring reliable performance and consistency in critical applications. Typical applications for this component include use in audio equipment, measurement devices, and other precision electronic equipment where accuracy and stability are paramount. The resistor's construction allows it to provide low noise and high-frequency stability, catering to the demands of advanced engineering projects.
Type Metal film resistor
Resistance 205Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)


Trustpilot