TRU COMPONENTS 1557505 Metal film resistor 20 Ω Axial 0207 0.6 W 1%

MPN
1557505
EAN-13
2050004833690
Order Code
17-8333
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,402 in stock

TRU COMPONENTS' Part Number 1557505 is a metal film resistor designed with a precise resistance of 20 ohms, featuring axial leads and conforming to the 0207 size specification. It is engineered to handle a power rating of 0.6 watts with an impressive tolerance of 1%, making it suitable for applications requiring stable and accurate resistance. The metal film construction offers high stability and low noise, essential for precision circuits in analogue and digital signal processing. Ideal for use in audio equipment, measurement devices, and control systems, this resistor ensures reliable performance in environments where precision is paramount. Its robust build and consistent performance make it a valuable component in both professional and industrial electronic systems.
Type Metal film resistor
Resistance 20Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot