TRU COMPONENTS 1557504 Metal film resistor 2 Ω Axial 0207 0.6 W 1%

MPN
1557504
EAN-13
2050004833683
Order Code
17-8332
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
200+ £0.0256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 696 in stock

TRU COMPONENTS 1557504 is a metal film resistor with an impedance of 2 ohms, featuring an axial lead configuration in the 0207 package size. Designed with a power rating of 0.6 watts and a tolerance level of 1%, this resistor provides precise performance for various electronic applications where stability and reliability are crucial. Its metal film construction ensures low noise and high linearity, making it ideal for use in instrumentation, audio equipment, and precision circuits. This component is particularly suited for environments requiring consistent resistance values under varying conditions, offering durability and efficiency in both commercial and industrial settings.
Type Metal film resistor
Resistance 2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot