TRU COMPONENTS 1557495 Metal film resistor 180 Ω Axial lead 0207 0.6 W 1%

MPN
1557495
EAN-13
2050004833126
Order Code
17-8326
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,491 in stock

TRU COMPONENTS 1557495 is a precision metal film resistor designed for applications requiring consistent and reliable performance. This resistor offers a resistance of 180 ohms with an axial lead configuration, encapsulated in a 0207 size package, and is rated at a power dissipation of 0.6 watts with a tolerance of 1%. The use of metal film technology ensures low noise and thermal stability, making it ideal for high-precision electronic circuits, such as audio equipment, measurement devices, and control systems. Engineers commonly select this type of resistor for environments where accuracy and performance consistency are critical. Its compact form and reliable specifications provide suitability for densely packed electronic assemblies.
Type Metal film resistor
Resistance 180Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot