TRU COMPONENTS 1557494 Metal film resistor 17.4 kΩ Axial lead 0.6 W 1%

MPN
1557494
EAN-13
2050004833119
Order Code
17-8325
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,558 in stock

TRU COMPONENTS 1557494 is a metal film resistor with a resistance value of 17.4 kilohms, suitable for applications requiring precise impedance control. Featuring an axial lead configuration and a power rating of 0.6 watts, this resistor adheres to a 1% tolerance, which ensures consistency and reliability in performance. The standard 0207 package allows for seamless integration into electronic circuits, making it ideal for use in signal processing, audio amplification, and precision measurement systems. This component is particularly well-suited for environments where stability and low noise characteristics are crucial, offering engineers a dependable solution in the design of high-accuracy electrical systems.
Type Metal film resistor
Resistance 17.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot