TRU COMPONENTS 1557493 Metal film resistor 16.9 Ω Axial lead 0207 0.6 W 1%

MPN
1557493
EAN-13
2050004833102
Order Code
17-8324
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)

Discontinued


TRU COMPONENTS 1557493 is a precision metal film resistor engineered for applications requiring a resistance value of 16.9 ohms. This axial lead resistor is characterised by its metal film construction, which offers enhanced stability and precision, with a tight tolerance of 1%, making it suitable for circuits where accuracy is crucial. The resistor features an 0207 size package and a power rating of 0.6 watts, allowing it to operate efficiently in various electronic designs. It is commonly utilised in precision circuits, instrumentation, and audio equipment, where consistent performance and reliable impedance control are needed. The resistor's robust design ensures dependable performance under various environmental conditions, making it a reliable choice for professional electronic applications.
Type Metal film resistor
Resistance 16.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot