TRU COMPONENTS 1557491 Metal film resistor 160 Ω Axial lead 0207 0.6 W 1%

MPN
1557491
EAN-13
2050004833089
Order Code
17-8323
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

TRU COMPONENTS 1557491 is a metal film resistor designed for precise and reliable performance in electronic circuits. With a resistance value of 160 ohms and an impedance characteristic suited for signal processing, this resistor features an axial lead configuration in a 0207 size package. It is rated for a power dissipation of 0.6 watts and ensures a tolerance of 1%, making it well-suited for applications requiring high stability and low noise, such as in audio equipment, measuring devices, and precision instruments. The use of metal film technology in this resistor guarantees superior thermal stability and accuracy compared to other resistor types, which is crucial in maintaining circuit integrity in demanding engineering environments. Its robust construction allows for consistent performance under varied environmental conditions, thereby enhancing the reliability of the overall electronic system.
Type Metal film resistor
Resistance 160Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot