TRU COMPONENTS 1557485 Metal film resistor 12.4 kΩ Axial lead 0.6 W 1% 0207

MPN
1557485
EAN-13
2050004833027
Order Code
17-8319
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TRU COMPONENTS 1557485 is a precision metal film resistor designed with a resistance value of 12.4 kO, characterised by a tolerance of 1%. With an axial lead configuration, this resistor follows the 0207 package standard and is rated for a power dissipation of 0.6 W. Its metal film construction ensures low noise and temperature coefficient, making it suitable for precision circuit designs. Common applications include its use in various electronic projects requiring stable resistance under different temperature and environmental conditions, such as in signal processing, audio equipment, and measuring instruments. This component provides consistently reliable performance for engineering tasks that demand precise impedance control.
Type Metal film resistor
Resistance 12.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot