TRU COMPONENTS 1557483 Metal film resistor 121 Ω Axial lead 0.6 W 1%

MPN
1557483
EAN-13
2050004833003
Order Code
17-8317
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,122 in stock

TRU COMPONENTS 1557483 is a meticulously engineered metal film resistor featuring a resistance of 121 ohms, configured with axial leads and marked with the specification code 0207. This resistor is capable of handling a power rating of 0.6 watts with a precision tolerance of 1%. Due to its high stability and low noise characteristics, the TRU COMPONENTS 1557483 is well-suited for use in precision electronic circuits, including signal processing applications, instrumentation, and other situations where dependable electric current control is paramount. The resistor's construction ensures reliability under varying environmental conditions, maintaining its impedance value with minimal variance, and making it essential in both industrial and consumer electronic systems.
Type Metal film resistor
Resistance 121Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot