TRU COMPONENTS 1557471 carbon film resistor 15 Ω axial lead 0.1 W 0204 5%

MPN
1557471
EAN-13
2050004834567
Order Code
17-8308
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 968 in stock

TRU COMPONENTS 1557471 offers a robust carbon film resistor with a resistance value of 15 ohms. This component features an axial lead configuration in the compact 0204 package, capable of handling a power rating of 0.1 watts, making it suitable for applications requiring precision and reliability in low-power scenarios. With a tolerance of 5%, it is ideal for circuits where impedance stability is necessary but not critical. Commonly used in both consumer electronics and industrial applications, this resistor aids in stress management across components by dissipating excess electrical energy, thus enhancing stability in diverse electronic systems. Its construction ensures consistent performance in standard operating environments, providing a dependable solution for engineers designing circuit boards or integrating components into broader electrical systems.
Type Axial lead
Resistance 15Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot