TRU COMPONENTS 1557470 Carbon film resistor 120 kΩ Axial lead 0204 0.1 W 5%

MPN
1557470
EAN-13
2050004834550
Order Code
17-8307
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,341 in stock

TRU COMPONENTS 1557470 is a carbon film resistor featuring a resistance value of 120 kO. This axial lead resistor is designed in an 0204 package with a power rating of 0.1 watts and a tolerance of 5 per cent. Carbon film resistors, such as this one, are commonly utilised for their stability and reliability in electronic circuits, making them suitable for applications in signal processing, measuring instruments, and audio equipment. This particular resistor is well-suited for use in circuits where a fixed resistance is required to manage currents and voltages efficiently. Its compact size and dependable performance attributes make it an essential component in various precision electronic and electrical engineering projects.
Type Axial lead
Resistance 120kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot