TRU COMPONENTS 1557464 Metal film resistor 910 Ω Axial 0.6 W 1%

MPN
1557464
EAN-13
2050004833669
Order Code
17-8305
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,425 in stock

TRU COMPONENTS 1557464 is a precision-engineered metal film resistor designed to provide reliable performance in demanding electronic applications. This resistor has a resistance value of 910 ohms and features an axial lead configuration with a 0207 package size, offering a power rating of 0.6 watts and a tolerance of 1%. The metal film construction ensures enhanced stability and reduced noise, making it suitable for precision circuits where consistency and low inductance are required. Common applications include use in signal processing, audio equipment, and instrumentation circuits where precise impedance is critical. Its robust design makes it an excellent choice for environments where electrical performance cannot be compromised.
Type Metal film resistor
Resistance 910Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot