TRU COMPONENTS 1557461 Metal film resistor 8.06 kΩ Axial lead 0.6 W 1%

MPN
1557461
EAN-13
2050004832976
Order Code
17-8304
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,283 in stock

TRU COMPONENTS, with the manufacturer's part number 1557461, offers a metal film resistor specifically designed for precision applications. This resistor features a resistance of 8.06 kilohms with an axial lead form factor, designed in the 0207 size, capable of handling a power rating of 0.6 watts and maintaining a tight tolerance of 1%. Such specifications make it ideal for tasks requiring accurate resistance values, such as in signal processing circuits, audio equipment, and precise electronic instrumentation. This resistor’s construction from metal film ensures enhanced stability against temperature variations and electrical noise, making it suitable for both analogue and digital circuits where precision and reliability are paramount.
Type Metal film resistor
Resistance 8.06kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot