TRU COMPONENTS 1557460 Metal film resistor 88.7 Ω Axial lead 0.6 W 1%

MPN
1557460
EAN-13
2050004832969
Order Code
17-8303
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (51)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TRU COMPONENTS 1557460 is a metal film resistor designed to offer precise resistance values with a resistance of 88.7 ohms and an impressive tolerance of 1%. Featuring an axial lead configuration, this resistor adheres to the 0207 package specification and is capable of handling power up to 0.6 watts. The metal film construction ensures enhanced thermal stability and low noise operation, making it suitable for a variety of precision electronic circuits where accuracy is crucial. Typical engineering applications include use in amplifiers, filters, and measurement circuits where exact resistance values are critical to performance. This component's robustness and reliability also make it an ideal choice for both commercial and industrial equipment.
Type Metal film resistor
Resistance 88.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot