TRU COMPONENTS 1557458 Metal film resistor 82 kΩ Axial lead 0207 0.6 W 1%

MPN
1557458
EAN-13
2050004832945
Order Code
17-8301
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TRU COMPONENTS 1557458 is a high-precision metal film resistor designed to deliver a stable and reliable performance with a resistance value of 82 kO. Featuring an axial lead configuration, it conforms to the 0207 size and is rated for a power handling capacity of 0.6 watts, ensuring it can effectively manage various circuit loads while maintaining accuracy within a 1% tolerance. This resistor is ideal for applications where precise impedance control is necessary, such as signal processing, instrumentation, and communications equipment. Its metal film construction facilitates a low noise operation, making it suitable for use in sensitive electronic circuitry where stability and accuracy are crucial. As part of the TRU COMPONENTS range, this resistor is manufactured to cater to the demanding requirements of professional engineering environments.
Type Metal film resistor
Resistance 82kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot