TRU COMPONENTS 1557457 Metal film resistor 825 Ω Axial lead 0207 0.6 W 1%

MPN
1557457
EAN-13
2050004832938
Order Code
17-8300
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)

Discontinued


TRU COMPONENTS 1557457 offers a high-precision metal film resistor with a resistance value of 825 ohms, integrating an axial lead design in the 0207 package size. Engineered for reliable performance, this resistor is rated for a power dissipation of 0.6 watts and maintains a tolerance of ±1%, making it suitable for applications requiring accuracy and stability under varying environmental conditions. It is commonly employed in electronic circuits where consistent impedance is essential, such as in analogue signal processing, test equipment, and audio engineering applications, where precision resistive elements contribute to the overall fidelity and stability of the system. This component is ideal for engineers requiring dependable resistance characteristics over a broad temperature range.
Type Metal film resistor
Resistance 825Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)


Trustpilot