TRU COMPONENTS 1557451 Metal film resistor 6.04 kΩ Axial lead 0.6 W 1%

MPN
1557451
EAN-13
2050004833638
Order Code
17-8297
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,075 in stock

TRU COMPONENTS 1557451 is a precision metal film resistor engineered for critical applications where reliability and accuracy are paramount. This resistor has a resistance value of 6.04 kO with an impressive tolerance of 1%, ensuring precise impedance control within a circuit. Designed with axial leads, it features a power rating of 0.6 W and conforms to the 0207 package standard, making it suitable for a variety of electronic designs. The stable and durable construction of this metal film resistor makes it a preferred choice for high-frequency and precision analogue circuit applications, such as filters and amplifiers, where stability and low noise are essential. Its robust performance under varying environmental conditions further enhances its utility in professional engineering projects where consistent performance is crucial.
Type Metal film resistor
Resistance 6.04kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot