TRU COMPONENTS 1557447 Metal Film Resistor 665 Ω Axial lead 0207 0.6 W 1%

MPN
1557447
EAN-13
2050004831481
Order Code
17-8294
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,153 in stock

TRU COMPONENTS 1557447 is a metal film resistor with a resistance value of 665 ohms. This resistor features an axial lead configuration and conforms to the 0207 size package. It operates with a power rating of 0.6 watts and a tolerance of 1%, ensuring precise and stable performance in electronic circuits. Metal film resistors like this one are known for their low noise, high precision, and stability, making them ideal for use in precision applications such as amplifiers, measurement devices, and other circuits where accurate resistance is crucial. This component is suitable for engineering applications requiring reliable performance under varying thermal and electrical conditions.
Type Metal film resistor
Resistance 665Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot