TRU COMPONENTS 1557445 Metal film resistor 620 kΩ Axial 0207 0.6 W 1%

MPN
1557445
EAN-13
2050004831474
Order Code
17-8293
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,206 in stock

TRU COMPONENTS 1557445 is a metal film resistor designed with an axial lead configuration, offering a precise resistance value of 620 kO with a 1% tolerance, making it suitable for applications requiring high accuracy and stability. This resistor conforms to the 0207 package size and can handle a power rating of 0.6 watts, ensuring reliability in various circuit designs. Metal film resistors, known for their low noise and stability over a wide range of temperatures, are essential in precision electronic devices, signal processing, and communication systems, where maintaining signal integrity and minimising thermal-induced fluctuations are crucial. The TRU COMPONENTS 1557445 resistor is particularly effective in both analogue and digital circuits, where precise resistance values are needed to ensure the desired system performance.
Type Metal film resistor
Resistance 620kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot