TRU COMPONENTS 1557439 Metal film resistor 53.6 Ω Axial lead 0.6 W 1%

MPN
1557439
EAN-13
2050004831412
Order Code
17-8290
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,617 in stock

TRU COMPONENTS 1557439 is a precision metal film resistor designed to provide stable and reliable performance in electronic circuits. This resistor features an axial lead form with a resistance value of 53.6 ohms and a power rating of 0.6 watts. It maintains an accuracy tolerance of 1%, which makes it suitable for applications requiring high precision and minimal tolerance deviation. Typical uses include signal processing, measurement, and medical equipment, where exact impedance values are crucial. The resistor's metal film construction ensures low noise and enhanced stability under varying environmental conditions.
Type Metal film resistor
Resistance 53.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot