TRU COMPONENTS 1557438 Metal film resistor 510 Ω Axial lead 0.6 W 1%

MPN
1557438
EAN-13
2050004831405
Order Code
17-8289
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,517 in stock

TRU COMPONENTS 1557438 Metal Film Resistor is a precision component designed for applications demanding reliable performance and precise resistance values. Rated at 510 ohms with a power dissipation of 0.6 watts, it features a 1% tolerance, ensuring minimal variation from its specified resistance. The resistor is constructed with a metal film technology, offering enhanced accuracy and stability compared to carbon film alternatives, making it ideal for use in circuits where low noise and tight tolerance are critical. Its axial lead configuration allows for efficient integration into through-hole mounted circuit boards, commonly utilised in signal processing, audio equipment, and precision control systems. The 0207 package size supports easy installation and soldering in various electronic assemblies.
Type Metal film resistor
Resistance 510Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot