TRU COMPONENTS 1557436 Metal film resistor 4.02 Ω Axial lead 0207 0.6 W 1%

MPN
1557436
EAN-13
2050004831382
Order Code
17-8287
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 727 in stock

TRU COMPONENTS 1557436 is a metal film resistor with a nominal resistance value of 4.02 ohms, designed for precision applications demanding high stability and low noise. This axial lead resistor, measuring 0207, supports a power rating of 0.6 watts and a tolerance of 1%, making it suitable for circuits where precision impedance is critical. Its metal film construction ensures consistent performance over a wide temperature range, providing reliable operation in both analogue and digital circuits. This type of resistor is commonly used in audio equipment, instrumentation, and signal processing applications where tight tolerance and minimal drift are required. The component’s robust build and stable characteristics make it an essential choice for engineers seeking reliable performance in their electronic designs.
Type Metal film resistor
Resistance 4.02Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot