TRU COMPONENTS 1557435 Metal film resistor 499 kΩ 0207 0.6 W 1% Axial lead

MPN
1557435
EAN-13
2050004831375
Order Code
17-8286
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)

Discontinued


TRU COMPONENTS 1557435 is a high-precision metal film resistor with an impedance of 499 kO. Designed with an axial lead configuration, this resistor is constructed within a 0207 package, making it suitable for compact circuit designs. It supports a power rating of 0.6 watts and offers a tolerance of 1%, ensuring reliable performance in applications requiring precise resistance values. Typically utilised in electronic circuits for signal processing, filtering, and voltage regulation, this component is ideal for both analogue and digital applications where stability and accuracy are paramount. The use of metal film technology provides excellent temperature stability and low noise characteristics, making it a preferred choice for high-frequency and audio applications.
Type Metal film resistor
Resistance 499kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot