TRU COMPONENTS 1557432 Metal film resistor 46.4 Ω Axial lead 0.6 W 1%

MPN
1557432
EAN-13
2050004831344
Order Code
17-8284
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

TRU COMPONENTS 1557432 is a high-precision metal film resistor designed with an impedance of 46.4 ohms and an axial lead configuration, suitable for various electronic and industrial applications. This resistor, with measurements adhering to the 0207 package size, offers a power rating of 0.6 watts and maintains a tolerance of 1 percent, ensuring reliable performance in circuits requiring consistent and accurate resistance. Its construction using a metal film element provides excellent stability, low noise, and minimal temperature coefficient, making it ideal for use in sensitive analogue circuits, precision measuring instruments, and audio equipment where high performance and reliability are paramount.
Type Metal film resistor
Resistance 46.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot