TRU COMPONENTS 1557427 Metal film resistor 3.16 kΩ Axial lead 0207 0.6 W 1%

MPN
1557427
EAN-13
2050004831290
Order Code
17-8280
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

TRU COMPONENTS 1557427 is a metal film resistor featuring a resistance value of 3.16 kO with a precision tolerance of 1%, suitable for high-accuracy applications where stability and reliability are paramount. Constructed with an axial lead design in the 0207 package, this resistor is rated for a power dissipation of 0.6 watts, making it ideal for use in circuits requiring moderate power handling alongside tight tolerances. Its metal film construction provides excellent thermal stability and noise characteristics, commonly favoured in precision instrumentation, low-noise amplifiers, and audio equipment. Its consistent performance over a range of environmental conditions makes it a reliable choice in precision feedback circuits and other applications where impedance and power handling are critical.
Type Metal film resistor
Resistance 3.16kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot