TRU COMPONENTS 1557425 Metal film resistor 36 Ω Axial lead 0.6 W 1%

MPN
1557425
EAN-13
2050004831276
Order Code
17-8279
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 886 in stock

TRU COMPONENTS 1557425 is a precision metal film resistor designed for reliable performance in various electronic circuits. This component features an impedance of 36 ohms, a tolerance of 1%, and is capable of handling a power rating of 0.6 watts. Constructed with an axial lead format and a 0207 size, it ensures easy integration into PCB assemblies and prototyping applications. The metal film construction provides excellent thermal stability and noise reduction, making it suitable for use in precision instruments, audio equipment, and signal processing circuits where minimal variance and high accuracy are crucial. Ideal for high-frequency applications, this resistor is designed to meet the stringent demands of modern electronic engineering.
Type Metal film resistor
Resistance 36Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot