TRU COMPONENTS 1557417 Metal Film Resistor 3 Ω Axial 0207 0.6 W 1%

MPN
1557417
EAN-13
2050004831191
Order Code
17-8275
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
150+ £0.0286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

TRU COMPONENTS 1557417 is a metal film resistor offering a precise resistance of 3 ohms with a tolerance of 1%, ensuring reliable performance in sensitive electronic circuits. This resistor features an axial lead design with dimensions conforming to the 0207 package standard, and it has a power rating of 0.6 watts, making it suitable for moderate power applications. Metal film resistors are known for their stability and low noise characteristics, making the TRU COMPONENTS 1557417 ideal for use in applications such as audio equipment, precision measurement devices, and communication systems. Its consistent performance over a broad temperature range and high-frequency response make it a preferred choice in professional engineering projects requiring accurate and stable impedance control.
Type Metal film resistor
Resistance 3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot