TRU COMPONENTS 1557415 metal film resistor 2.2 Ω axial lead 0207 0.6 W 1%

MPN
1557415
EAN-13
2050004831177
Order Code
17-8274
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,082 in stock

TRU COMPONENTS 1557415 is a metal film resistor designed for precise electrical applications, featuring an impedance of 2.2 ohms with a 1% tolerance. The component employs a robust axial lead configuration, size 0207, ensuring reliable connectivity and integration into various electronic circuits. It is rated at 0.6 watts, making it suitable for tasks requiring stable resistance performance with a low power dissipation profile. Common applications for this resistor include precision analogue circuit design, audio amplification circuits, and other settings where a consistent and low-temperature coefficient of resistance is essential to maintain circuit integrity. The design and material quality make this component a dependable choice for professionals seeking durability and precision in their electronic assemblies.
Type Metal film resistor
Resistance 2.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot