TRU COMPONENTS 1557411 Metal film resistor 2.87 kOhm Axial lead 0207 0.6W 1%

MPN
1557411
EAN-13
2050004832846
Order Code
17-8270
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,978 in stock

TRU COMPONENTS 1557411 is a high-precision metal film resistor designed for demanding applications, offering a resistance value of 2.87 kO with a tolerance of 1%. This axial lead resistor, conforming to the 0207 package size, is rated at a power dissipation of 0.6 W, making it suitable for use in circuits where stable impedance is required. Manufactured with high-quality materials, it ensures low noise and excellent long-term stability, critical attributes in precision analogue circuits, and instrumentation. Engineers often employ metal film resistors like this in measurement and test equipment, audio equipment, and aerospace applications where accuracy and reliability are paramount.
Type Metal film resistor
Resistance 2.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot