TRU COMPONENTS 1557402 Metal film resistor 220 kΩ Axial lead 0207 0.6 W 1%

MPN
1557402
EAN-13
2050004830484
Order Code
17-8267
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,363 in stock

TRU COMPONENTS 1557402 is a precision metal film resistor designed for use in a variety of electronic circuits, offering a resistance value of 220 kO with a tolerance of 1%. This resistor features axial leads and conforms to the 0207 package size, rated to handle up to 0.6 watts of power dissipation. The metal film construction ensures excellent long-term stability and low noise, making it suited for applications such as audio processing, signal conditioning, and precision measurement systems. With its high accuracy and reliable performance, the TRU COMPONENTS 1557402 can be effectively utilised in both commercial and industrial electronic devices where precise impedance control is essential.
Type Metal film resistor
Resistance 220kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot