TRU COMPONENTS 1557400 Metal film resistor 215 Ω Axial lead 0207 0.6 W 1%

MPN
1557400
EAN-13
2050004830477
Order Code
17-8265
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

TRU COMPONENTS 1557400 is a precision metal film resistor with a resistance value of 215 ohms and an axial lead configuration in a 0207 package, designed specifically for stable and reliable performance in electrical circuits. With a power rating of 0.6 watts and a tight tolerance of 1%, this resistor is suitable for applications requiring precise impedance matching and minimal drift in resistance values over time and temperature variations. The metal film construction provides excellent noise characteristics and high thermal stability, making it ideal for use in signal processing, measurement equipment, and other precision electronic devices where component reliability is critical.
Type Metal film resistor
Resistance 215Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot