TRU COMPONENTS 1557396 metal film resistor 1.5 kΩ axial 0207 0.6 W 1%

MPN
1557396
EAN-13
2050004832754
Order Code
17-8263
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,998 in stock

TRU COMPONENTS 1557396 is a high-precision metal film resistor with a resistance value of 1.5 kO, designed for axial lead configuration with dimensions conforming to the 0207 package size. This component is engineered to deliver reliable performance with a power rating of 0.6 watts and offers an impressive tolerance of 1%, making it suitable for applications where precision and stability are critical. Utilising a metal film construction, this resistor ensures low noise and high accuracy, which are vital for intricate electronic circuits and signal processing tasks. The TRU COMPONENTS metal film resistor is often employed in measuring instruments, audio equipment, and other applications requiring precise resistance values. Its robust design and reliable impedance characteristics lend it well to professional engineering projects that demand precision and quality.
Type Metal film resistor
Resistance 1.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot