TRU COMPONENTS 1557395 Metal film resistor 196 Ω Axial lead 0207 0.6 W 1%

MPN
1557395
EAN-13
2050004832747
Order Code
17-8262
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,627 in stock

TRU COMPONENTS 1557395 is a precision metal film resistor with a resistance value of 196 ohms. Designed for applications requiring high reliability and low noise, this resistor features an axial lead configuration in the 0207 package size, supporting a power rating of 0.6 watts with a tolerance of 1%. Its metal film construction offers superior performance in terms of stability and thermal coefficient compared to carbon film or wirewound resistors. This makes it suitable for use in precision electronic circuits, including audio equipment, measurement devices, and industrial automation systems, where accuracy and endurance are critical.
Type Metal film resistor
Resistance 196Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot