TRU COMPONENTS 1557392 Metal film resistor 17.8 kΩ Axial 0207 0.6 W 1%

MPN
1557392
EAN-13
2050004833591
Order Code
17-8260
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 09/10/2026

TRU COMPONENTS 1557392 is a precision metal film resistor designed for applications requiring accurate and stable resistance over varying conditions. With a resistance value of 17.8 kO, this axial lead resistor in the 0207 size offers a power rating of 0.6 watts and a tolerance of 1%, ensuring reliable performance in both analogue and digital circuits. Typical applications for this component include use in circuit design for signal processing, instrumentation, and other electronic devices where precision impedance control is critical. The metal film construction provides superior thermal stability and noise reduction compared to carbon composition resistors, making it suitable for high-frequency and high-precision applications.
Type Metal film resistor
Resistance 17.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot