TRU COMPONENTS 1557390 Metal film resistor 15.8 kΩ Axial lead 0.6 W 1%

MPN
1557390
EAN-13
2050004833577
Order Code
17-8258
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,345 in stock

TRU COMPONENTS 1557390 is a high-precision metal film resistor featuring an impedance of 15.8 kO and an axial lead configuration. This resistor, identified by its 02050004833577 code, offers a power rating of 0.6 W with a tolerance of 1%, making it suitable for applications requiring dependable resistance and stability. Its design adheres to the 0207 size specification, ensuring compatibility with various electronic assemblies. Typically employed in precision electronic circuits, control systems, and instrumentation, this component is ideal for situations where consistent performance and reliability are paramount. Its metal film construction ensures minimal noise and excellent thermal stability, essential for maintaining efficiency in high-precision environments.
Type Metal film resistor
Resistance 15.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot