TRU COMPONENTS 1557389 Metal film resistor 15 kΩ Axial lead 0207 0.6 W 1%

MPN
1557389
EAN-13
2050004833560
Order Code
17-8257
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
350+ £0.0142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,110 in stock

TRU COMPONENTS 1557389 is a metal film resistor with a resistance value of 15 kO, designed with an axial lead configuration in an 0207 package size to ensure efficient space usage on circuit boards. This resistor features a power rating of 0.6 watts and a tolerance of 1%, making it suitable for precision applications where stable resistance values are crucial. The metal film construction provides low noise and temperature coefficient advantages, which are essential for high-performance electronic circuits. Commonly utilised in applications such as audio equipment, instrumentation, and precision measurement devices, this resistor provides consistent and reliable performance, aiding in maintaining the integrity of electronic signals.
Type Metal film resistor
Resistance 15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot