TRU COMPONENTS 1557388 Metal film resistor 150 kΩ Axial 0207 0.6 W 1%

MPN
1557388
EAN-13
2050004833553
Order Code
17-8256
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
350+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,888 in stock

TRU COMPONENTS' 1557388 is a precision-engineered metal film resistor designed for applications requiring reliable impedance control and stability. This specific resistor offers a resistance of 150 kO with a tolerance of 1%, capable of handling power up to 0.6 watts. Featuring an axial lead configuration in the 0207 package style, this component is well-suited for circuit designs where space efficiency and performance reliability are critical. The metal film construction ensures low noise and high accuracy, making it ideal for use in instrumentation, measurement equipment, and audio applications where precise voltage division is essential.
Type Metal film resistor
Resistance 150kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot