TRU COMPONENTS 1557387 Metal film resistor 14.3 kΩ Axial lead 0.6 W 1%

MPN
1557387
EAN-13
2050004833546
Order Code
17-8255
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,813 in stock

TRU COMPONENTS 1557387 has engineered a metal film resistor designed for precision and reliability. This resistor features an impedance of 14.3 kO with a power rating of 0.6 W and a tolerance of 1%, making it suitable for applications demanding high accuracy and stability. Its axial lead configuration in the 0207 package ensures compatibility with various circuit designs, ideal for use in signal processing and amplifier circuits where minimal noise and temperature coefficient are required. The metal film construction provides excellent performance in terms of stability and reliability over time, making it a preferred choice in professional electronic and electrical systems.
Type Metal film resistor
Resistance 14.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot