TRU COMPONENTS 1557385 metal film resistor 133 kΩ axial lead 0207 0.6 W 1%

MPN
1557385
EAN-13
2050004833522
Order Code
17-8253
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 09/10/2026

TRU COMPONENTS 1557385 is a metal film resistor with an impedance of 133 kO, featuring an axial lead design in the 0207 package size. This resistor is engineered for precision with a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring stable and accurate resistance under varying conditions. The metal film construction ensures low noise and high stability over time, common characteristics desirable in precision circuits and instrumentation. This component is commonly employed in signal processing, measurement systems, and other applications where reliability and precision in resistance are essential. Its robust design and specified tolerance make it ideal for use in various electronic circuits where predictable performance is critical.
Type Metal film resistor
Resistance 133kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot