TRU COMPONENTS 1557384 Metal film resistor 12 kΩ Axial lead 0.6 W 1%

MPN
1557384
EAN-13
2050004833515
Order Code
17-8252
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,604 in stock

TRU COMPONENTS 1557384 is a high-precision metal film resistor designed for applications requiring stable and reliable resistance. With a resistance value of 12 kO and an axial lead configuration, this resistor offers a power rating of 0.6 watts and a tolerance of 1%, ensuring precise performance in electronic circuits. Its compact 0207 form factor makes it ideal for use in densely packed circuit boards, providing consistent impedance and minimal temperature coefficient of resistance. Common applications include use in audio equipment, measurement instruments, and other devices where precise resistance values are crucial for maintaining accurate functionality. The resistor's robust design ensures longevity and reliability in both commercial and industrial settings.
Type Metal film resistor
Resistance 12kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot