TRU COMPONENTS 1557383 Metal film resistor 127 kΩ Axial 0207 0.6 W 1%

MPN
1557383
EAN-13
2050004833508
Order Code
17-8251
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,872 in stock

TRU COMPONENTS 1557383 is a high-precision metal film resistor with a resistance value of 127 kO, designed for use in a variety of electronic applications where accuracy and stability are paramount. This resistor features an axial lead configuration, conforming to the 0207 package size, and offers a power rating of 0.6 W with a tight tolerance of 1%. Such specifications make it particularly suitable for precision circuits, signal processing, and instrument calibration tasks where consistent performance is essential. Utilised in both professional and hobbyist projects, the TRU COMPONENTS 1557383 resistor is integral to achieving reliable impedance in sensitive electronic environments.
Type Metal film resistor
Resistance 127kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot