TRU COMPONENTS 1557382 Metal film resistor 127 Ω Axial lead 0207 0.6 W 1%

MPN
1557382
EAN-13
2050004829495
Order Code
17-8250
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,392 in stock

TRU COMPONENTS 1557382 is a metal film resistor with a precise resistance of 127 ohms. This component features an axial lead configuration and conforms to the 0207 size specification, supporting a power rating of 0.6 watts with a tolerance of 1%. Engineered for stability and reliability, metal film resistors like this one are commonly utilised in high-precision circuits, including audio, instrumentation, and communication systems, where consistent impedance and thermal stability are critical. The standards-compliant design ensures it performs effectively in demanding environments, making it ideal for professional and industrial applications.
Type Metal film resistor
Resistance 127Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot