TRU COMPONENTS 1557381 Metal film resistor 120 Ω Axial 0207 0.6 W 1%

MPN
1557381
EAN-13
2050004829488
Order Code
17-8249
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,119 in stock

TRU COMPONENTS 1557381 is a metal film resistor with a resistance value of 120 ohms, designed for precision applications requiring stable performance. With an axial form factor conforming to the 0207 package size, this resistor supports a power rating of 0.6 watts and offers a tight tolerance of 1 per cent, ensuring accurate resistance under varying electrical conditions. The metal film construction provides superior performance in terms of temperature coefficient and noise compared to carbon film resistors, making it ideal for use in analogue circuits, signal processing, and control systems in which reliability and precision are crucial. This robust component is suitable for a wide range of engineering applications, offering consistent impedance and durability in both commercial and industrial environments.
Type Metal film resistor
Resistance 120Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot