TRU COMPONENTS 1557380 Metal Film Resistor 107 Ω Axial lead 0207 0.6 W 1%

MPN
1557380
EAN-13
2050004829471
Order Code
17-8248
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,945 in stock

TRU COMPONENTS 1557380 is a precision metal film resistor with a resistance value of 107 ohms, housed in an axial lead package size 0207. Engineered for performance, it is capable of handling a power rating of 0.6 watts with a tolerance of 1 per cent, ensuring accurate impedance in electrical circuits. This component is ideal for use in applications where reliability and stability are paramount, such as in precision electronic devices, audio equipment, and control systems. The resistor's design allows for stable operation in various environmental conditions, making it suitable for both consumer electronics and industrial controls. Its high precision and long-term stability make it a preferred choice in professional applications where measurement accuracy is critical.
Type Metal film resistor
Resistance 107Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot