TRU COMPONENTS 1557378 Carbon film resistor 8.2 kΩ Axial lead 0204 0.1 W 5%

MPN
1557378
EAN-13
2050004829457
Order Code
17-8247
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,261 in stock

TRU COMPONENTS 1557378 is a carbon film resistor designed with a nominal resistance value of 8.2 kO, featuring axial leads and a body size conforming to the 0204 package. It is rated to handle 0.1 watts of power, with a tolerance of ±5%, making it suitable for general-purpose electronic applications where moderate precision is acceptable. The resistor's carbon film construction ensures stable performance characteristics in various temperature conditions, while its compact size allows integration into a wide array of circuit designs. Commonly employed in analogue and digital circuits, this resistor is utilised in applications such as voltage dividers, signal conditioning circuits, and impedance matching in audio systems. Engineers often select this component for projects where reliability and cost-effectiveness are key considerations.
Type Axial lead
Resistance 8.2kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot